Reference Only
TCG057QVLCEANN-GN50
TFT Displays & Accessories 5.7", 320x240, TN, HB LW, CMOS.
Datasheet
TCG057QVLCEANN-GN50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA | |
| Product Category | TFT Displays & Accessories | |
| Operating Supply Current | 105 mA | |
| Product | IPS TFT LED Displays | |
| Display Mode | Transmissive | |
| Diagonal | 5.7 in | |
| Resolution | QVGA | |
| Display Resolution - Pixels | 320 x 240 | |
| Interface Type | LCD Connector | |
| Touch Panel | Without Touch Panel | |
| Backlighting | LED | |
| Brightness | 1000 cd/m2 | |
| Viewing Area - W x H | 115.2 mm x 86.4 mm | |
| Module Size - W x H x T | 134.5 mm x 103.4 mm x 8 mm | |
| Operating Supply Voltage | 3 V to 3.6 V | |
| Background Color | White | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | TFT Displays | |
| Series | TCG057 | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8524911000 |
| TARIC | 8524910000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $154.57 | $1,545.70 |
Need more?