Reference Only
TCG057QVLCA-G00
TFT Displays & Accessories CMOS, 50Kh LED life 5.7", QVGA, 350nits.
Datasheet
TCG057QVLCA-G00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA | |
| Product Category | TFT Displays & Accessories | |
| Operating Supply Current | 60 mA | |
| Product | TFT LCD Display Modules | |
| Display Mode | Transmissive | |
| Diagonal | 5.7 in | |
| Resolution | QVGA | |
| Display Resolution - Pixels | 320 x 240 | |
| Interface Type | CMOS | |
| Touch Panel | Without Touch Panel | |
| Backlighting | LED | |
| Brightness | 350 cd/m2 | |
| Viewing Area - W x H | 115.2 mm x 86.4 mm | |
| Module Size - W x H x T | 144 mm x 104.8 mm x 13 mm | |
| Operating Supply Voltage | 3.3 V | |
| Product Type | TFT Displays | |
| Series | TCG | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8524111000 |
| TARIC | 8524110000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 144 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $159.24 | $22,930.56 |
Need more?