Reference Only
TCG035QVLADANN-GN50
TFT Displays & Accessories 3.5inch QVGA Transmissive TFT LED Bklight.
Datasheet
TCG035QVLADANN-GN50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA | |
| Product Category | TFT Displays & Accessories | |
| Operating Supply Current | 12 mA | |
| Product | TFT LCD Displays | |
| Display Mode | Transmissive | |
| Diagonal | 3.5 in | |
| Resolution | QVGA | |
| Display Resolution - Pixels | 320 x 240 | |
| Interface Type | SPI | |
| Touch Panel | Without Touch Panel | |
| Backlighting | LED | |
| Brightness | 1500 cd/m2 | |
| Viewing Area - W x H | 70.56 mm x 52.92 mm | |
| Module Size - W x H x T | 76.9 mm x 63.9 mm x 4.9 mm | |
| Operating Supply Voltage | 3.3 V | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | TFT Displays | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8524111000 |
| TARIC | 8524110000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 192 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.16 | $10,974.72 |
Need more?