Reference Only

TCG035QVLADANN-AN50

TFT Displays & Accessories 3.5" QVGA Transmissive TFT LED Bklight.

Manufacturer:

Mfr Part:
TCG035QVLADANN-AN50

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA
Product CategoryTFT Displays & Accessories
Operating Supply Current12 mA
ProductTFT LCD Displays
Display ModeTransmissive
Diagonal3.5 in
ResolutionQVGA
Display Resolution - Pixels320 x 240
Interface TypeSPI
Touch PanelWithout Touch Panel
BacklightingLED
Brightness1500 cd/m2
Viewing Area - W x H70.56 mm x 52.92 mm
Module Size - W x H x T76.9 mm x 63.9 mm x 4.9 mm
Operating Supply Voltage3.3 V
FeaturesAnti-Glare Treatment, Super High Bright Backlight
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeTFT Displays
SeriesTCG
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8524911000
TARIC8524910000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$107.49$2,149.80
$96.28$9,628.00
Need more?