Reference Only

TBME157K016LWSC0823

Tantalum Capacitors - Solid SMD BIDD SPECIAL.

Manufacturer:

Mfr Part:
TBME157K016LWSC0823

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingWaffle
SeriesTBM
Capacitance150 uF
Voltage Rating DC16 VDC
Tolerance10 %
ESR30 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeE Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height4.1 mm (0.161 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Low ESR Commercial Grade
Dissipation Factor DF6 %
Leakage Current18 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current3 A
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 112 / Multiples: 112)
Quantity Unit PriceExt. Price
$34.88$3,906.56
Need more?