Reference Only

TBJV227M016LWSC0H45

Tantalum Capacitors - Solid SMD BIDD SPECIAL.

Manufacturer:

Mfr Part:
TBJV227M016LWSC0H45

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingWaffle
SeriesTBJ
Capacitance220 uF
Voltage Rating DC16 VDC
Tolerance20 %
ESR75 mOhms
Case Code - in2924
Case Code - mm7361
Mfr Case CodeV Case
Length7.3 mm (0.287 in)
Width6.1 mm (0.24 in)
Height3.55 mm (0.14 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid High Reliability
Dissipation Factor DF8 %
Leakage Current35.2 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current1.826 A
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 90 / Multiples: 90)
Quantity Unit PriceExt. Price
$24.61$2,214.90
Need more?