Reference Only

TBJD476K020CWSC0823

Tantalum Capacitors - Solid SMD BIDD SPECIAL.

Manufacturer:

Mfr Part:
TBJD476K020CWSC0823

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingWaffle
SeriesTBJ
Capacitance47 uF
Voltage Rating DC20 VDC
Tolerance10 %
ESR200 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeD Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height2.9 mm (0.114 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF6 %
Leakage Current9.4 uA
Product TypeTantalum Capacitors
ProductTantalum Solid High Reliability
Ripple Current866 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 56 / Multiples: 28)
Quantity Unit PriceExt. Price
$25.96$1,453.76
Need more?