Reference Only

TBJC106K025CWSC0823

Tantalum Capacitors - Solid SMD BIDD SPECIAL.

Manufacturer:

Mfr Part:
TBJC106K025CWSC0823

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingWaffle
SeriesTBJ
Capacitance10 uF
Voltage Rating DC25 VDC
Tolerance10 %
ESR1.8 Ohms
Case Code - in2312
Case Code - mm6032
Mfr Case CodeC Case
Length6 mm (0.236 in)
Width3.2 mm (0.126 in)
Height2.6 mm (0.102 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid High Reliability
Dissipation Factor DF6 %
Leakage Current2.5 uA
Product TypeTantalum Capacitors
Ripple Current247 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 54 / Multiples: 54)
Quantity Unit PriceExt. Price
$26.04$1,406.16
Need more?