Reference Only

TBJA225K010CWSC0823

Tantalum Capacitors - Solid SMD TAZ 50+ COMM.

Manufacturer:

Mfr Part:
TBJA225K010CWSC0823

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingWaffle
SeriesTBJ
Capacitance2.2 uF
Voltage Rating DC10 VDC
Tolerance10 %
ESR8 Ohms
Case Code - in1206
Case Code - mm3216
Mfr Case CodeA Case
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.6 mm (0.063 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid High Reliability
Dissipation Factor DF6 %
Leakage Current220 nA
Product TypeTantalum Capacitors
Ripple Current97 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 96 / Multiples: 96)
Quantity Unit PriceExt. Price
$22.90$2,198.40
Need more?