Reference Only

TAZF336M015LWSC0924

Tantalum Capacitors - Solid SMD TAZ 50+ COMM.

Manufacturer:

Mfr Part:
TAZF336M015LWSC0924

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingWaffle
SeriesTAZ
Capacitance33 uF
Voltage Rating DC15 VDC
Tolerance20 %
ESR3 Ohms
Case Code - in2214
Case Code - mm5634
Mfr Case CodeF Case
Length5.59 mm (0.22 in)
Width3.43 mm (0.135 in)
Height1.78 mm (0.07 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 96 / Multiples: 48)
Quantity Unit PriceExt. Price
$21.84$2,096.64
$21.29$11,241.12
Need more?