Reference Only

TAZB475K015CWSC0945

Tantalum Capacitors - Solid SMD TAZ 50+ COMM.

Manufacturer:

Mfr Part:
TAZB475K015CWSC0945

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingWaffle
SeriesTAZ
Capacitance4.7 uF
Voltage Rating DC15 VDC
Tolerance10 %
ESR5 mOhms
Case Code - in1505
Case Code - mm3813
Mfr Case CodeB Case
Length3.81 mm (0.15 in)
Width1.27 mm (0.05 in)
Height1.27 mm (0.05 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 112 / Multiples: 112)
Quantity Unit PriceExt. Price
$19.72$2,208.64
$19.71$11,037.60
Need more?