Reference Only

TAP105J020SCS

Tantalum Capacitors - Solid Leaded 20V 1uF 05% ESR=10 O hm.

Manufacturer:

Mfr Part:
TAP105J020SCS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance1 uF
Voltage Rating DC20 VDC
Termination StyleRadial
Lead Spacing2.5 mm (0.098 in)
Length7 mm (0.276 in)
Diameter4.5 mm
Tolerance5 %
ESR10 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeDipped
SeriesTAP
PackagingBulk
Dissipation Factor DF4
Lead Diameter0.5 mm
Leakage Current500 nA
Product TypeTantalum Capacitors
ProductTantalum Solid Dipped
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.284$284.00
$0.26$520.00
$0.251$1,255.00
$0.245$6,125.00
Need more?