
TAJD475M035RNJV
Tantalum Capacitors - Solid SMD
Datasheet
TAJD475M035RNJV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Series | TAJ Standard | |
| Capacitance | 4.7 uF | |
| Voltage Rating DC | 35 VDC | |
| Tolerance | 20 % | |
| Case Code - in | 2917 | |
| Case Code - mm | 7343 | |
| Mfr Case Code | D Case | |
| Length | 7.3 mm (0.287 in) | |
| Width | 4.3 mm (0.169 in) | |
| Height | 2.9 mm (0.114 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q200 | |
| Termination Style | SMD/SMT | |
| Product | Automotive Grade | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?