Reference Only

T4CK105K006CPLQ4700

Tantalum Capacitors - Solid SMD 6.3V 1uF 10% 0402 ES R=15Ohm.

Manufacturer:

Mfr Part:
T4CK105K006CPLQ4700

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT4C
Capacitance1 uF
Voltage Rating DC6.3 VDC
Tolerance10 %
ESR15 Ohms
Case Code - in0402
Case Code - mm1005
Mfr Case CodeK Case
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.5 mm (0.02 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF6 %
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Solid High Reliability
Ripple Current28 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.09$404.50
$7.38$738.00
$6.91$3,455.00
Need more?