Reference Only
T429A105K015BC 4250 7611
Tantalum Capacitors - Solid SMD
Datasheet
T429A105K015BC 4250 7611 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Capacitance | 1 uF | |
| Case Code - in | 1005 | |
| Case Code - mm | 2513 | |
| ESR | 7.5 Ohms | |
| Height | 1.27 mm (0.05 in) | |
| Leakage Current | 1 uA | |
| Length | 2.54 mm (0.1 in) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Solid Surface Mounts | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tolerance | 10 % | |
| Voltage Rating DC | 15 VDC | |
| Width | 1.27 mm (0.05 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?