Reference Only
ST105C186MAJ02
Obsolete
Specialty Ceramic Capacitors 50V 18UF 20% TOL. X7R
Datasheet
ST105C186MAJ02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 18 uF | |
| Dielectric | X7R | |
| Height | 5.59 mm | |
| Length | 5.33 mm (0.21 in) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Bulk | |
| Product Type | Ceramic Capacitors | |
| Product | SMPS Capacitors | |
| Series | ST10 | |
| Subcategory | Capacitors | |
| Tolerance | 20 % | |
| Tradename | Mini-TurboCap | |
| Type | Small footprint High Efficiency SMPS Capacitors | |
| Voltage Rating DC | 50 VDC | |
| Width | 4.83 mm (0.19 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?