Reference Only

SR895A821JARAP1

Multilayer Ceramic Capacitors MLCC - Leaded SKYCAPS.

Manufacturer:

Mfr Part:
SR895A821JARAP1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesSL
Termination StyleRadial
Capacitance0.047 uF
DielectricZ5U
Tolerance- 20 %, + 80 %
Lead Spacing2.54 in
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Width3.81 in
Height3.81 in
PackagingAmmo Pack
Lead Diameter0.508 in
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameSkyCap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.167$501.00
$0.154$924.00
$0.148$1,332.00
Need more?