Reference Only
SR505E475M
Obsolete
Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 4.7 uF Z5U 20 % 10.16 mm
Datasheet
SR505E475M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Capacitance | 4.7 uF | |
| Case Style | Conformally Coated | |
| Dielectric | Z5U | |
| Lead Diameter | 0.635 mm | |
| Lead Spacing | 10.16 mm | |
| Length | 12.7 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | + 10 C | |
| Product Type | Ceramic Capacitors | |
| Product | General Type MLCCs | |
| Series | SR | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Tolerance | 20 % | |
| Tradename | SkyCap | |
| Type | Radial Leads SkyCap SR Series | |
| Voltage Rating DC | 50 VDC | |
| Width | 12.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?