Reference Only

SR505E105MAR

Multilayer Ceramic Capacitors MLCC - Leaded 1.0UF 50V 20% 10.16M M.

Manufacturer:

Mfr Part:
SR505E105MAR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesSR
Termination StyleRadial
Capacitance0.047 uF
DielectricZ5U
Tolerance20 %
Lead Spacing10.16 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Width3.81 in
Height3.81 in
PackagingBulk
Lead Diameter0.508 in
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameSkyCap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.745$372.50
Need more?