Reference Only
SR395E474ZART-C
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.47uF Z5U 80% 2 0% LS=5.08mm.
Datasheet
SR395E474ZART-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | SR | |
| Termination Style | Radial | |
| Capacitance | 0.47 uF | |
| Voltage Rating DC | 50 VDC | |
| Dielectric | Z5U | |
| Tolerance | - 20 %, + 80 % | |
| Packaging | Bulk | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | SkyCap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.342 | $342.00 | |
| $0.33 | $660.00 | |
| $0.322 | $1,610.00 | |
| $0.321 | $3,210.00 | |
| $0.308 | $7,700.00 |
Need more?