Reference Only
SR395E474ZAR2578
Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.47 uF Z5U - 20 % + 80 %.
Datasheet
SR395E474ZAR2578 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | SR | |
| Termination Style | Radial | |
| Capacitance | 0.47 uF | |
| Voltage Rating DC | 50 VDC | |
| Dielectric | Z5U | |
| Tolerance | - 20 %, + 80 % | |
| Case Style | Conformally Coated | |
| Minimum Operating Temperature | + 10 C | |
| Maximum Operating Temperature | + 85 C | |
| Product | General Type MLCCs | |
| Packaging | Bulk | |
| Class | Class 2 | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | SkyCap | |
| Type | Radial Leads/SkyCap Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.336 | $336.00 | |
| $0.332 | $664.00 | |
| $0.326 | $1,630.00 | |
| $0.321 | $8,025.00 |
Need more?