Reference Only

SR281C103KAR

Multilayer Ceramic Capacitors MLCC - Leaded SKYCAPS.

Manufacturer:

Mfr Part:
SR281C103KAR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesSL
Termination StyleRadial
Capacitance2.2 uF
DielectricZ5U
Tolerance20 %
Lead Spacing10.16 in
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Width12.70 in
Height12.7 in
PackagingBulk
Lead Diameter0.635 in
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.143$143.00
$0.134$268.00
$0.12$600.00
$0.115$1,150.00
Need more?