Reference Only

SR275E334MAR

Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.33uF Z5U RoHS Long Leads 20% N 581-SR275E334M.

Manufacturer:

Mfr Part:
SR275E334MAR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesSR
Termination StyleRadial
Capacitance0.33 uF
Voltage Rating DC50 VDC
DielectricZ5U
Tolerance20 %
Lead Spacing7.62 mm
Case StyleConformally Coated
Minimum Operating Temperature+ 10 C
Maximum Operating Temperature+ 85 C
ProductGeneral Type MLCCs
Length6.604 mm
Width4.06 mm
Height6.35 mm
PackagingBulk
Lead Diameter0.508 mm
Lead StyleOutside Bend
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameSkyCap
TypeMultilayer Ceramic Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.219$219.00
$0.21$1,050.00
$0.202$2,020.00
$0.201$5,025.00
Need more?