Reference Only

SR211E224MARTR2

Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.22 uF Z5U 20% RoHS Long Leads.

Manufacturer:

Mfr Part:
SR211E224MARTR2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesSR
Termination StyleRadial
Capacitance0.22 uF
Voltage Rating DC100 VDC
DielectricZ5U
Tolerance20 %
Lead Spacing5.08 mm
Case StyleConformally Coated
Minimum Operating Temperature+ 10 C
Maximum Operating Temperature+ 85 C
ProductGeneral Type MLCCs
Width5.08 mm
Height5.08 mm
PackagingReel
Lead Diameter0.508 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameSkyCap
TypeRadial Leads SkyCap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.23$690.00
$0.222$1,332.00
$0.211$1,899.00
$0.209$5,016.00
Need more?