Reference Only
SQ20-1745K6SUA1
Signal Conditioning .
Datasheet
SQ20-1745K6SUA1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | SAW Quadplexers | |
| Frequency | 1.6952 GHz to 1.7098 GHz, 1.7102 GHz to 1.7799 GHz, 1.8503 GHz to 1.9148 GHz, 1.9303 GHz to 1.9948 GHz, 1.9952 GHz to 2.0197 GHz, 2.1102 GHz to 2.1999 GHz | |
| Frequency Range | 1.6952 GHz to 1.7098 GHz, 1.7102 GHz to 1.7799 GHz, 1.8503 GHz to 1.9148 GHz, 1.9303 GHz to 1.9948 GHz, 1.9952 GHz to 2.0197 GHz, 2.1102 GHz to 2.1999 GHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Package / Case | 2 mm x 1.6 mm | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Insertion Loss | 2.2 dB, 2.9 dB | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Mounting | SMD/SMT | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.09 | $3,270.00 | |
| $1.01 | $6,060.00 |
Need more?