Reference Only

SM052C165KAN650

Specialty Ceramic Capacitors

Manufacturer:

Mfr Part:
SM052C165KAN650

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Capacitance1.6 uF
Voltage Rating200 V
Termination StyleRadial
Length6.35 mm (0.25 in)
Width6.35 mm (0.25 in)
ProductStacked Capacitors
DielectricX7R
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesSM
PackagingBulk
Dissipation Factor DF3
Height16.51 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Voltage Rating DC200 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?