Reference Only

SM032C126KHN650

Specialty Ceramic Capacitors

Manufacturer:

Mfr Part:
SM032C126KHN650

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Capacitance12 uF
Voltage Rating200 V
Termination StyleRadial
Length26.7 mm (1.051 in)
ProductStacked MLCCs
DielectricX7R
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesSM
PackagingBulk
Dissipation Factor DF2.5
Product TypeCeramic Capacitors
SubcategoryCapacitors
Voltage Rating DC200 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?