Reference Only
SL282C223MAB
Multilayer Ceramic Capacitors MLCC - Leaded SKYCAPS.
Datasheet
SL282C223MAB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | SL | |
| Termination Style | Radial | |
| Capacitance | 1 pF | |
| Dielectric | C0G (NP0) | |
| Tolerance | 25 pF | |
| Lead Spacing | 0.1 in | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Bulk | |
| Lead Diameter | 0.508 in | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | SkyCap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.116 | $116.00 | |
| $0.114 | $228.00 | |
| $0.101 | $505.00 | |
| $0.095 | $950.00 | |
| $0.092 | $2,300.00 |
Need more?