Reference Only

SL211A472JAB

Multilayer Ceramic Capacitors MLCC - Leaded SKYCAPS.

Manufacturer:

Mfr Part:
SL211A472JAB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesSL
Termination StyleRadial
Capacitance4.7 nF
DielectricC0G (NP0)
Tolerance10 %
Lead Spacing5.08 mm
Length7.36 in
PackagingBulk
Lead Diameter0.635 in
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameSkyCap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.182$182.00
$0.163$326.00
$0.154$770.00
$0.147$1,470.00
$0.142$3,550.00
Need more?