Reference Only

SL205E474MAB

Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.47 uF Z5U 2 0 % 2.54 mm.

Manufacturer:

Mfr Part:
SL205E474MAB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesSL
Termination StyleRadial
Capacitance0.47 uF
Voltage Rating DC50 VDC
DielectricZ5U
Tolerance20 %
Lead Spacing2.54 mm
Case StyleConformally Coated
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
PackagingBulk
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameSkyCap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.21$210.00
$0.204$408.00
$0.197$985.00
$0.192$1,920.00
$0.191$4,775.00
Need more?