Reference Only

SL152A390JABTR1

Multilayer Ceramic Capacitors MLCC - Leaded 200V 39 pF C0G(NP0) 5 % 2.54 mm.

Manufacturer:

Mfr Part:
SL152A390JABTR1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesSL
Termination StyleRadial
Capacitance39 pF
Voltage Rating DC200 VDC
DielectricC0G (NP0)
Tolerance5 %
Lead Spacing2.54 mm
Case StyleConformally Coated
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length3.81 mm
Width2.54 mm
Height3.81 mm
PackagingReel
ClassClass 1
Lead Diameter0.508 mm
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameSkyCap
TypeMultilayer Ceramic Leaded Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.153$535.50
$0.143$1,001.00
$0.14$1,470.00
$0.138$3,381.00
Need more?