Reference Only

SK033E225ZAA

Obsolete
Multilayer Ceramic Capacitors MLCC - Leaded 25 VDC 2.2 uF Z5U -20/+80% 5.08 mm

Manufacturer:

Mfr Part:
SK033E225ZAA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesSK
Termination StyleRadial
Capacitance2.2 uF
Voltage Rating DC25 VDC
DielectricZ5U
Tolerance- 20 %, + 80 %
Lead Spacing5.08 mm
Case StyleConformally Coated
Minimum Operating Temperature+ 10 C
Maximum Operating Temperature+ 85 C
ProductSMPS Rated MLCCs
Length7.62 mm
Width5.08 mm
Height7.62 mm
PackagingReel
Dissipation Factor DF3
Lead Diameter0.508 mm
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?