Reference Only

SF11-2442M5UUB1

New Product
Signal Conditioning ISM 2.4GHz 1.1x0.9mm CSP SAW Filter.

Manufacturer:

Mfr Part:
SF11-2442M5UUB1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Filters
Frequency Range2.4 GHz to 2.4835 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesSF11
PackagingReel
Insertion Loss1.7 dB
Moisture SensitiveYes
Mounting StylePCB Mount
SubcategoryFilters
TypeWiFi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.224$1,344.00
$0.21$2,520.00
Need more?