Reference Only

SD2010S020S1R0

Schottky Diodes & Rectifiers 20V 1A SIZE 2010.

Manufacturer:

Mfr Part:
SD2010S020S1R0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / Case2010 (5025 metric)
ConfigurationSingle
TechnologySi
If - Forward Current1 A
Vrrm - Repetitive Reverse Voltage20 V
Vf - Forward Voltage500 mV
Ifsm - Forward Surge Current30 A
Ir - Reverse Current200 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesSD
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage20 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.116$3,480.00
Need more?