Reference Only

SCMT32H755MRBB0

Supercapacitors / Ultracapacitors 6V 7.5F 12.5X32mm Ra dial.

Manufacturer:

Mfr Part:
SCMT32H755MRBB0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance7.5 F
Voltage Rating DC6 VDC
Termination StyleRadial
Diameter12.5 mm (0.492 in)
Length32 mm
Life1000 Hour
ESR90 mOhms
Tolerance20 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesSCM
PackagingBulk
Leakage Current85 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical Pack

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.74$711.00
$4.72$2,832.00
$4.67$9,807.00
Need more?