Reference Only

SCMT32F755MRBA0

Supercapacitors / Ultracapacitors 5.5V 7.5F 12.5X32mm Radial.

Manufacturer:

Mfr Part:
SCMT32F755MRBA0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance7.5 F
Voltage Rating DC5.5 VDC
Termination StyleRadial
Lead Spacing18 mm (0.709 in)
Length32 mm
Width25 mm
Life1000 Hour
ESR90 mOhms
Tolerance20 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
Height12.5 mm
SeriesSCM
PackagingBulk
Lead Diameter0.6 mm
Leakage Current78 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical Pack

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.83$724.50
$4.80$2,880.00
$4.79$5,029.50
$4.48$9,408.00
Need more?