Reference Only

SCMS22H255MRBB0

Supercapacitors / Ultracapacitors 6V 2.5F 10X22mm Radi al A 581-SCMS22H255PRBB0

Manufacturer:

Mfr Part:
SCMS22H255MRBB0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance2.5 F
Voltage Rating DC6 VDC
Termination StyleRadial
Lead Spacing15.5 mm (0.61 in)
Diameter10 mm (0.394 in)
Length22 mm
Width20 mm
Life1000 Hour
ESR180 mOhms
Tolerance20 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
Height10 mm
SeriesSCM
PackagingBulk
Lead Diameter0.6 mm
Leakage Current30 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical Pack

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?