Reference Only

SCMR22C155SRBA0

New Product
Supercapacitors / Ultracapacitors 5.0V 1.5F 0.20Ohms 8mm 22mm Radial.

Manufacturer:

Mfr Part:
SCMR22C155SRBA0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance1.5 F
Voltage Rating DC5 VDC
Termination StyleRadial
Life1000 Hour
ESR0.2 Ohms
OrientationVertical
ProductSuper Capacitors
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
Height22 mm
SeriesSCM
PackagingBulk
Leakage Current10 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical Pack

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6,000 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$2.50$15,000.00
Need more?