Reference Only

SCMR18D105SSBB0H

New Product
Supercapacitors / Ultracapacitors 5.4V 1F ESR= 0.25Ohms Case=20mm Solder Pin.

Manufacturer:

Mfr Part:
SCMR18D105SSBB0H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance1 F
Voltage Rating DC5.4 VDC
Termination StyleRadial
Length18.5 mm
Width9.5 mm
Life1500 Hour
ESR250 mOhms
Tolerance- 10 %, + 30 %
OrientationVertical
ProductSuperCapacitor Modules
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
Height20 mm
SeriesSCM
PackagingBulk
Leakage Current10 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeHigh Reliability Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 270 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.54$955.80
$3.35$1,809.00
$3.09$6,674.40
Need more?