Reference Only

SCMR14G334MRBB0

Supercapacitors / Ultracapacitors 7.5V .33F 8X14mm Rad ial.

Manufacturer:

Mfr Part:
SCMR14G334MRBB0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance330000 uF
Voltage Rating DC7.5 VDC
Termination StyleRadial
Diameter8 mm (0.315 in)
Length14 mm
Life1000 Hour
ESR0.45 Ohms
Tolerance20 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesSCM
PackagingBulk
Leakage Current6 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical Pack

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,632 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.27$5,336.64
Need more?