SCCY69B407SWBLE KYOCERA AVX

SCCY69B407SWBLE

Supercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP.

Manufacturer:

Mfr Part:
SCCY69B407SWBLE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance400 F
Voltage Rating DC2.7 VDC
Diameter35 mm (1.378 in)
Length69 mm
Life1000 Hour
Tolerance- 10 %, + 30 %
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
SeriesSCC LE
PackagingBulk
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 240 / Multiples: 40)
Quantity Unit PriceExt. Price
$16.17$3,880.80
$15.10$7,852.00
Need more?