Reference Only

SCCY1KB707SLBLE

Supercapacitors / Ultracapacitors 2.7V 700F 35X105mm W eldable Pin Low ESR.

Manufacturer:

Mfr Part:
SCCY1KB707SLBLE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance700 F
Voltage Rating DC2.7 VDC
Termination StylePin
Diameter35 mm (1.378 in)
Length105 mm
Life1000 Hour
ESR0.9 mOhms
Tolerance- 10 %, + 30 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
SeriesSCC LE
PackagingBulk
Leakage Current1.9 mA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical
Part # AliasesSCCY1KB707PLBLE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 128 / Multiples: 32)
Quantity Unit PriceExt. Price
$23.92$3,061.76
Need more?