Reference Only

SCCV60E107SRBQ

Supercapacitors / Ultracapacitors 3V 100F ESR=18mOhms Case Lgth=60mm AECQ2.

Manufacturer:

Mfr Part:
SCCV60E107SRBQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance100 F
Voltage Rating DC3 VDC
Termination StyleRadial
Lead Spacing8 mm (0.315 in)
Diameter18 mm (0.709 in)
Length60 mm
ESR18 mOhms
Tolerance- 10 %, + 30 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
SeriesSCC-SRBQ
QualificationAEC-Q200
PackagingBulk
Lead Diameter0.8 mm
Leakage Current260 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical Supercapacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?