Reference Only

SCCV40B506MRB

Supercapacitors / Ultracapacitors 2.7V 50F 18X40mm Rad ial.

Manufacturer:

Mfr Part:
SCCV40B506MRB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance50 F
Voltage Rating DC2.7 VDC
Termination StyleRadial
Lead Spacing8 mm (0.315 in)
Diameter18 mm (0.709 in)
Length40 mm
Life1000 Hour
ESR18 mOhms
Tolerance20 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
SeriesSCC
PackagingBulk
Lead Diameter0.8 mm
Leakage Current75 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.50$525.00
$3.23$6,783.00
Need more?