
SCCT47B356MRB
Supercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP.
Datasheet
SCCT47B356MRB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 35 F | |
| Voltage Rating DC | 2.7 VDC | |
| Diameter | 12.5 mm (0.492 in) | |
| Length | 47 mm | |
| Life | 1000 Hour | |
| Tolerance | 20 % | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Series | SCC | |
| Packaging | Bulk | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylindrical |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.23 | $969.00 | |
| $3.02 | $1,812.00 | |
| $2.89 | $3,468.00 | |
| $2.70 | $5,670.00 |
Need more?