Reference Only

SCCS20E505SRB

Supercapacitors / Ultracapacitors 3V 5F ESR=70mOhms Case=20mm Radial.

Manufacturer:

Mfr Part:
SCCS20E505SRB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance5 F
Voltage Rating DC3 VDC
Termination StyleRadial
Lead Spacing5.5 mm (0.217 in)
Diameter10 mm (0.394 in)
Length20 mm
Life1000 Hour
ESR70 mOhms
Tolerance- 10 %, + 30 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
SeriesSCC-E
PackagingBulk
Lead Diameter0.6 mm
Leakage Current15 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?