Reference Only

SCCR20B335SRBLE

Supercapacitors / Ultracapacitors 2.7V 3.3F ESR=45mOhm 8x20mm Radial.

Manufacturer:

Mfr Part:
SCCR20B335SRBLE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance3.3 F
Voltage Rating DC2.7 VDC
Termination StyleRadial
Lead Spacing3.5 mm (0.138 in)
Diameter8 mm (0.315 in)
Length20 mm
Life1000 Hour
ESR45 mOhms
Tolerance- 10 %, + 30 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
SeriesSCC LE
PackagingBulk
Lead Diameter0.6 mm
Leakage Current25 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?