Reference Only

SCCR16E205SRB

Supercapacitors / Ultracapacitors 3V 2F 8X16mm Radial Low ESR.

Manufacturer:

Mfr Part:
SCCR16E205SRB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance2 F
Voltage Rating DC3 VDC
Termination StyleRadial
Lead Spacing3.2 mm (0.126 in)
Diameter8 mm (0.315 in)
Length16 mm
Life1000 Hour
ESR100 mOhms
Tolerance- 10 %, + 30 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
SeriesSCC-E
PackagingBulk
Lead Diameter0.6 mm
Leakage Current10 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.93$1,860.00
$0.92$5,520.00
Need more?