Reference Only

SA401E474MAA

End of Life
Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 0.47 uF Z5U 20 % .2 in

Manufacturer:

Mfr Part:
SA401E474MAA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesSA
Termination StyleAxial
Capacitance0.47 uF
Voltage Rating DC100 VDC
DielectricZ5U
Tolerance20 %
Case StyleConformally Coated
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Diameter3.81 mm
Length10.16 mm
PackagingReel
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameSpinGuard

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240040
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?