Reference Only
SA301E224MAR
Obsolete
Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 0.22 uF Z5U 20 % .2 in
Datasheet
SA301E224MAR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Capacitance | 0.22 uF | |
| Case Style | Conformally Coated | |
| Diameter | 3.81 mm | |
| Dielectric | Z5U | |
| Lead Style | Straight | |
| Length | 7.37 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Bulk | |
| Product Type | Ceramic Capacitors | |
| Product | General Type MLCCs | |
| Series | SA | |
| Subcategory | Capacitors | |
| Termination Style | Axial | |
| Tolerance | 20 % | |
| Tradename | SpinGuard | |
| Voltage Rating DC | 100 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240040 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?